GN025DSR, 3 Phase motor reversing S

PartNumber: GN025DSR
Ном. номер: 8016603285
Производитель: Crouzet
GN025DSR, 3 Phase motor reversing S
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
20 280 × = 20 280
или
купить в 1 клик
от 5 шт. — 19 300 руб.

Описание

GN0 Series Three Phase Motor Reversing Relay - DC Input
The GN0 solid-state relay is designed to reverse the direction of a motor by switching two of the three phases. Two legs of the three-phase network are wired to the output of the GN0, with the third leg being tied to the motor either directly or through a separate solid-state relay. When the control signal is applied to the input's forward ("F") terminals, the output SCR's switch power to the motor. When the control signal is applied to the input's reverse ("R") terminals, the two legs of the output are reversed. If the control signal is applied to both the forward and reverse terminals simultaneously, the outputs of the relay shut off.

Three-phase solid-state relay
DBC substrate for superior thermal performance
Epoxy-free design reduces internal component stress
Back-to-Back dual SCR output for heavy industrial loads
100k-cycle UL508 endurance rating for enhanced reliability
No external transient protection required (internal TVS)
EMC Compliant for reliable operation in harsh environments

Heat sink not included. For load current de-rating and heat sink details see manufacturers datasheet

UL, CSA, TUV

Instantaneous Switching

Temperature can affect current rating; please consult the data sheet for potential derating.

Реле / Твердотельные реле и принадлежности / Твердотельные реле /
3 Phase motor reversing SSR 25A 480Vac

Технические параметры

глубина
79.74mm
размеры
103.89 x 79.74 x 35.43mm
высота
35.43mm
длина
101.28mm
Maximum Control Voltage
32 V
максимальный ток нагрузки
25 A
максимальное напряжение нагрузки
530 V rms
минимальный ток нагрузки
100 mA
интервал рабочих температур
-40 → +80°C
Выходное устройство
SCR
Minimum Control Voltage
4 V
Control Voltage Range
4 → 32 V dc
Load Voltage Range
48 → 530 V ac

Дополнительная информация

GN3/GN0 Series Three-phase &amp ...