GPA1902/BY/0015/CD, Flexible air hose,Yellow

PartNumber: GPA1902/BY/0015/CD
Ном. номер: 8065270561
Производитель: Copely Developments
GPA1902/BY/0015/CD, Flexible air hose,Yellow
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
9 950 × = 9 950
или
купить в 1 клик
от 5 шт. — 8 980 руб.

Описание

Flexible Air Hose

A fully flexible rubber/PVC alloy air hose combining the look and feel of rubber without any of the associated negative aspects of rubber
Excellent abrasion, oil and fuel resistance
Improved resistance to permanent kink
Working pressure 20 bar

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

PVC, Rubber & Polyurethane Hose

Пневматика, гидравлика и элементы силовых передач / Пневматические трубы и воздушные шланги / Пневматические шланги и рукава /
Black/Yellow 15m PVC Nitrile Blend Air Hose, -15 → +60°C, Application Various

Технические параметры

применение
Construction Industry, Oil, Grease Solvents, Air & Water Applications, Workshop Environments for Compressed Air Tools & Spray Guns
цвет
Black/Yellow
длина
15m
материал
PVC Nitrile Blend
максимальное рабочее давление
20 bar
максимальная рабочая температура
+60°C
Minimum Operating Temperature
-15°C
Manufacturer Series
GPA
Hose Inside Diameter
19mm
Hose Outside Diameter
29mm

Дополнительная информация

Linecard - RS Brand A&C Products
Datasheet