GPP6 5V, Power Adapter,Global Plug

PartNumber: GPP6 5V
Ном. номер: 8074973924
Производитель: Friwo
GPP6 5V, Power Adapter,Global Plug
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
4 310 × = 4 310
от 5 шт. — 3 610 руб.

Описание

Global Power Plug Top Power Adapter - GPP6, Standard Version
Switch mode global plug top power adapters with interchangeable input and output connectors. These global plug top power adapters offer a low standby power of ≤ 0.3 W and are supplied with 5 interchangeable primary adapters and 7 output connectors. Typical applications for these global plug top power adapters include bluetooth, digital cameras, communication accessories, measurement and weighing technology, modems DSL, WLAN, electronic cash systems and safety technology

ErP level V compliance
5 x interchangeable primary adapters; Euro, UK, USA/Japan, Australia, IEC
7 x interchangeable output connectors
Constant voltage, current limited
Low standby power of ≤ 0.3 W
Low leakage current of ≤ 10 μA
Continuously short circuit proof
EMC conforms to EN 55011, EN 55014, EN 55022/B, EN 55024, FCC 41 part 15, EN 61000-3-2, EN 61000-4-2 to EN 61000-4-6 and EN 61000-4-11

Connection Data
Female Coaxial PlugsMale Jack Plugs
Outer Diameter (mm)Inner Diameter (mm)Length (mm)Diameter (mm)Length (mm)
3.51.39.52.513
4.01.711.03.514
5.52.19.5
5.52.111.5
5.52.59.5


Conforms to Energy-related Product Directive 2009/125/EC.
MTBF to MIL-HDBK-217

cULus, VDE

Fulfils Class II SELV for the following applications: EN 60950, IEC 60950, CSA 950 (cUL), VDE

Переключаемые - Friwo Switch Mode - Friwo

Технические параметры

длина кабеля
2m
глубина
35.5mm
Эффективность, кпд
80%
входное напряжение
100 → 240V AC
длина
52mm
регулирование в линии
±0.5%
регулирование нагрузки
±5%
максимальная температура
+40°C
минимальная температура
0°C
среднее время наработки на отказ
200000h
число выходов
1
выходной ток
1200mA
выходное напряжение
5V dc
номинальная мощность
6W
пульсации и шум
200mV Pk-Pk
тип
Switch Mode
вес
80g
ширина
52mm
Plug Type
Australia, European Plug, IEC, Japan, UK, US
Output Connector
1.3 x 3.5 x 9.5 mm Female Coaxial Plug, 1.7 x 4 x 11 mm Female Coaxial Plug, 2.1 x 5.5 x 11.5 mm Female Coaxial Plug, 2.1 x 5.5 x 9.5 mm Female Coaxial Plug, 2.5 x 13 mm Jack Plug, 2.5 x 5.5 x 9.5 mm Female Coaxial Plug, 3.5 x 14 mm Jack Plug
Standards Met
ErP Compliant
Energy Efficiency Level
V

Дополнительная информация

Power Adapter, Global Plug In, ErP, 5V 1.1A GPP6 5V
Switchmode Power Supplies GPP Series Data Sheet GPP6 5V