GPS088, 3G GPRS GSM GPS WDCMA Ant

PartNumber: GPS088
Ном. номер: 8100497388
Производитель: CTi
GPS088, 3G GPRS GSM GPS WDCMA Ant
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
3 240 × = 3 240

Описание

Penta-Band GSM + GPS Antenna

Designed for the demands of Telematics and AVL (Automatic Vehicle Location) systems, where GPS receivers are supplied with an integrated LNA
Combines a multi-band GSM (850/900MHz, 1800/1900MHz, 2.1-2.5GHz) cellular dipole with a high performance amplified GPS antenna
Single, low profile, intrinsically safe ABS housing
The AEB650 is ideally suited to the current market trend of manufacturers supplying GPS receivers with an integrated LNA. High sensitivity GPS gain of 18dBi at the connector
Internal mounting options

GSM (Global System for Mobile communications) Antennas

Компьютерная периферия / Оборудование беспроводной передачи данных / GSM и GPRS антенны /
3G GPRS GSM GPS WDCMA Antenna

Технические параметры

длина питающего провода
4m
Supported Frequency Bands
1575 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 850 MHz, 900 MHz
Includes Lead
Yes

Дополнительная информация

GPS088 Penta Band GSM + GPS Combination Antenna Data Sheet GPS088
GPS088 Penta Band GSM + GPS Combination ...