GPSV1-0, SparqEE GPS Receiver Boar

PartNumber: GPSV1-0
Ном. номер: 8004980203
Производитель: Tioga
GPSV1-0, SparqEE GPS Receiver Boar
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
4 080 × = 4 080

Описание

SparqEE GPS Receiver Board
The GPSv1.0 provides a wide input range GPS development board based on the Antenova M10478 GPS module based on the SiRFstarIV 9333 GPS chipset. This board can support any voltage I/O lines up to 6V.

Communication: Serial UART
Supply voltage range: +2.5 to +6.0V
Dimensions: 23 x 40mm
Weight: 0.20oz
Operating temperature range: -40 to +85°C

Please visit the following websites for further information:

SparqEE: http: //sparqee.com/
GPS: http: //www.sparqee.com/products/sparqee-gps
Forum: http: //www.forum.sparqee.com/
Code/Drivers: http: //www.sparqee.com/code-cell/

SparqEE Modules

Технические параметры

Classification
Development Board
технология
GPS
Kit Contains
SparqEE GPS Receiver Board

Дополнительная информация

GPSv1.0 Data Sheet GPSV1-0