GPVOUS-0.080-00-0816, Thermal Interface Products GAP PAD, 8" x 16" Sheet, 0.080" Thickness TGP1000VOUS/VO Ultra Soft, IDH 2191192

Фото 1/3 GPVOUS-0.080-00-0816, Thermal Interface Products GAP PAD, 8" x 16" Sheet, 0.080" Thickness TGP1000VOUS/VO Ultra Soft, IDH 2191192
Изображения служат только для ознакомления,
см. техническую документацию
372 шт., срок 6-8 недель
14 100 руб.
от 10 шт.12 020 руб.
от 50 шт.10 490 руб.
от 100 шт.10 319.62 руб.
Добавить в корзину 1 шт. на сумму 14 100 руб.
Номенклатурный номер: 8004743341
Артикул: GPVOUS-0.080-00-0816
Бренд: Bergquist

Описание

Thermal Management\Thermal Interface Products
TGP 1000VOUS Ultra Conformable GAP PAD®

Bergquist TGP 1000VOUS Ultra Conformable GAP PAD ® filling material provides ultra-conformable gel-like material with thermal conductivity of 1.0W/m-K. This filling material is ultra-soft and offers excellent low-stress vibration dampening and shock absorbency for applications requiring a minimum amount of pressure on components. Bergquist GAP PAD TGP 1000VOUS Filling Material is ideal for isolation between heat sinks and high-voltage, bare-leaded devices.

Технические параметры

Brand: Bergquist Company
Breakdown Voltage: 6 kVAC
Color: Pink
Factory Pack Quantity: Factory Pack Quantity: 1
Flammability Rating: UL 94 V-0
Manufacturer: Bergquist Company
Material: Silicone Elastomer
Maximum Operating Temperature: +200 C
Minimum Operating Temperature: -60 C
Product Category: Thermal Interface Products
Product Type: Thermal Interface Products
Product: Thermally Conductive Gap Pad
Series: VO Ultra Soft/TGP 1000VOUS
Subcategory: Thermal Management
Tensile Strength: 8 psi
Thermal Conductivity: 1 W/m-K
Thickness: 2.032 mm
Tradename: GAP PAD
Type: Thermal Pad
Hardness Shore OO 5
Material Gap Pad VO Ultra Soft
Material Trade Name Gap Pad VO Ultra Soft
Maximum Operating Temperature +200°C
Minimum Operating Temperature -60°C
Operating Temperature Range -60 →+200 °C
Thermal Conductivity 1W/m·K
Thickness 0.08in
Width 100mm
Вес, г 86

Техническая документация

Datasheet
pdf, 24 КБ
Datasheet
pdf, 80 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.