GR78274/XL, Black Natural Rubber Gaun

PartNumber: GR78274/XL
Ном. номер: 8035824816
Производитель: Ansell
GR78274/XL, Black Natural Rubber Gaun
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 4-5 недель.
1 040 × = 1 040

Описание

Natural Rubber Gauntlet

These heavy-duty, black, natural rubber gloves offer exceptional chemical resistance and are ideal for chemical handling and industrial cleaning.

Featuring a beaded cuff, these heavy-weight gloves can also be used for general wet handling tasks.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Conforms to EN 388 Levels 3-1-2-1; EN 374

RS

Protective Gloves

When used with toxic liquids,
gloves must be chosen on the basis of the breakthrough time specified by the manufacturer.
The usage time must never exceed this value.
Not all gloves are suitable for use with machines with moveable parts;
please follow the instructions.

EN 420 stipulates that gloves in categories II and III should be labelled using pictograms that indicate the gloves' level of protection. Products that are labelled in this way have been successfully tested for resistance against the relevant risk.
Additionally, mechanical risks are specified according to EN 388: The higher the number, the better the test score.

Example:
4 2
Abrasion resistance (0 to 4) Puncture resistance (0 to 4)
1 0
Cut resistance (0 to 5)Tear resistance (0 to 4)

Системы безопасности и охраны, защита от статического электричества, чистые комнаты / Защитная одежда и обувь / Перчатки многоразового применения /
RS Black Chemical Resistant Rubber Reusable Gloves, Size: 10 - XL x 2

Технические параметры

размер
10 - XL
Number of Gloves
2
Glove Material
Rubber
Mechanical Hazards EN388
EN388 3121
Primary Glove Application
Chemical Resistant
Main Colour of Glove
Black
Chemical/Micro-Organism EN374
EN374-2

Дополнительная информация

Guide to Buying Reusable and Disposable Gloves
Black Natural Rubber Gauntlet Data Sheet