GRM2165C1H222FA01D, Ceramic SMT capacitor 2

PartNumber: GRM2165C1H222FA01D
Ном. номер: 8042102755
Производитель: Murata Manufacturing
GRM2165C1H222FA01D, Ceramic SMT capacitor 2
Доступно на заказ более 200 шт. Отгрузка со склада в Москве 7 недель.
23 × = 575
Количество товаров должно быть кратно 25 шт.
от 250 шт. — 9.40 руб.

Описание

Murata GRM 0805 C0G Dielectric

Murata GRM Series are small in size and large capacitance values in a multi-layer structure
High reliability with no polarity
Excellent solderability is achieved by the Tin plating at the external electrodes
GRM Series Temperature Compensating type are ideal for tuning circuits, oscillating circuits and high frequency filter circuits and power supply damper snubber for rated voltages higher than 200V

Серия 0805 0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn), Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

Пассивные компоненты / Конденсаторы / Керамические многослойные конденсаторы /
Murata 0805 GRM 2.2nF Ceramic Multilayer Capacitor, 50 V dc, +125°C, C0G Dielectric, ±1% SMD

Технические параметры

емкость
2.2nF
глубина
1.25mm
диэлектрик
C0G
размеры
2 x 1.25 x 0.85mm
высота
0.85mm
длина
2mm
максимальная рабочая температура
+125°C
Minimum Operating Temperature
-55°C
тип монтажа
Surface Mount
Package/Case
0805
последовательный
GRM
температурный коэффициент
±30ppm/°C
допуск
±1%
напряжение
50 V dc
Tolerance Minus
-1%
Tolerance Plus
+1%

Дополнительная информация

Chip Monolithic Ceramic Capacitors Data Sheet