GRM2165C1H561JA01D, Ceramic SMT capacitor 56

PartNumber: GRM2165C1H561JA01D
Ном. номер: 8033609311
Производитель: Murata Manufacturing
GRM2165C1H561JA01D, Ceramic SMT capacitor 56
Доступно на заказ 100 шт. Отгрузка со склада в Москве 4-5 недель.
8 × = 800
Количество товаров должно быть кратно 100 шт.

Описание

Murata GRM 0805 C0G Dielectric

Murata GRM Series are small in size and large capacitance values in a multi-layer structure
High reliability with no polarity
Excellent solderability is achieved by the Tin plating at the external electrodes
GRM Series Temperature Compensating type are ideal for tuning circuits, oscillating circuits and high frequency filter circuits and power supply damper snubber for rated voltages higher than 200V

Серия 0805 0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn), Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

Пассивные компоненты / Конденсаторы / Керамические многослойные конденсаторы /
Murata 0805 GRM 560pF Ceramic Multilayer Capacitor, 50 V dc, +125°C, C0G Dielectric, ±5% SMD

Технические параметры

емкость
560pF
глубина
1.25mm
диэлектрик
C0G
размеры
2 x 1.25 x 0.85mm
высота
0.85mm
длина
2mm
максимальная рабочая температура
+125°C
Minimum Operating Temperature
-55°C
тип монтажа
Surface Mount
Package/Case
0805
последовательный
GRM
температурный коэффициент
±30ppm/°C
допуск
±5%
напряжение
50 V dc
Tolerance Minus
-5%
Tolerance Plus
+5%

Дополнительная информация

Chip Monolithic Ceramic Capacitors Data Sheet