GRM21BR71E104KA01L, SMT 0805 ceramic cap,X7R

PartNumber: GRM21BR71E104KA01L
Ном. номер: 8008040334
Производитель: Murata Manufacturing
GRM21BR71E104KA01L, SMT 0805 ceramic cap,X7R
Доступно на заказ более 1000 шт. Отгрузка со склада в Москве 4-5 недель.
4 × = 200
Количество товаров должно быть кратно 50 шт.
от 250 шт. — 2.30 руб.

Описание

Murata GRM 0805 X5R, X7R and Y5V Dielectric

Murata GRM Series high dielectric constant type are small in size and large capacitance values in a multi-layer structure
High reliability with no polarity
Excellent solderability is achieved by the Tin plating at the external electrodes
Applications in decoupling and smoothing circuits and clamp snubber circuits for rated voltages higher than 200V

Серия 0805 0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn), Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

Технические параметры

емкость
100nF
глубина
1.25mm
диэлектрик
X7R
размеры
2 x 1.25 x 1.25mm
высота
1.25mm
длина
2mm
максимальная рабочая температура
+125°C
Minimum Operating Temperature
-55°C
тип монтажа
Surface Mount
Package/Case
0805
последовательный
GRM
температурный коэффициент
±15%
допуск
±10%
напряжение
25 V dc
Tolerance Minus
-10%
Tolerance Plus
+10%

Дополнительная информация

Datasheet GRM21BR71E104KA01L