GRM21BR72A473KA01L, Ceramic SMT capacitor 47

PartNumber: GRM21BR72A473KA01L
Ном. номер: 8027392504
Производитель: Murata Manufacturing
GRM21BR72A473KA01L, Ceramic SMT capacitor 47
Доступно на заказ более 700 шт. Отгрузка со склада в Москве 6 недель.
7 × = 700
Количество товаров должно быть кратно 100 шт.
от 1000 шт. — 3.30 руб.

Описание

Murata GRM 0805 X5R, X7R and Y5V Dielectric

Murata GRM Series high dielectric constant type are small in size and large capacitance values in a multi-layer structure
High reliability with no polarity
Excellent solderability is achieved by the Tin plating at the external electrodes
Applications in decoupling and smoothing circuits and clamp snubber circuits for rated voltages higher than 200V

Серия 0805 0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn), Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

Пассивные компоненты / Конденсаторы / Керамические многослойные конденсаторы /
Murata 0805 GRM 47nF Ceramic Multilayer Capacitor, 100 V dc, +125°C, X7R Dielectric, ±10% SMD

Технические параметры

емкость
47nF
диэлектрик
X7R
высота
1.25mm
максимальная рабочая температура
+125°C
Minimum Operating Temperature
-55°C
тип монтажа
Surface Mount
Package/Case
0805
последовательный
GRM
температурный коэффициент
±15%
допуск
±10%
напряжение
100 V dc
Tolerance Minus
-10%
Tolerance Plus
+10%

Дополнительная информация

Chip Monolithic Ceramic Capacitors Data Sheet