GRM32DL81A106KA01L, Многослойный керамический конденсатор, 1210 [3225 Метрический], 10 мкФ, 10 В, ± 10%, X8L, Серия GRM

PartNumber: GRM32DL81A106KA01L
Ном. номер: 8112859516
Производитель: Murata Manufacturing
GRM32DL81A106KA01L, Многослойный керамический ...
Доступно на заказ 2067 шт. Отгрузка со склада в Москве 6 недель.
83 × = 83
от 50 шт. — 39 руб.
от 100 шт. — 35 руб.

Описание

The Murata GRM series capacitors are Multilayer Ceramic Chip Capacitors (MLCC) used for general purpose applications. These MLCC capacitors are classified into temperature compensating and high dielectric constant types depending on the change in electrostatic capacitance due to change in temperature. The temperature compensating capacitors feature a small rate of change in electrostatic capacitance as the temperature changes and are used for applications such as filters and high frequency circuit matching. The high dielectric constant capacitors use materials with a high dielectric constant and feature a large electrostatic capacitance. Typical applications are power supply decoupling and smoothing circuits.

• Large capacity and small size in a multilayer structure
• Capacitance value ranging from 0.1pF to 220µF
• Tin plated external electrodes, excellent solderability
• Provides good high frequency characteristics
• Excellent pulse response
• High reliability
• Capacitor size varies from 0.4×0.2mm to 5.7×5.0mm
• Rated voltage of 2.5VDC to 3.15KVDC
• Temperature characteristics are classified according to JIS and EIA standard
• Operating temperature changes according to TCR values

Пассивные Компоненты\Конденсаторы\Керамические Конденсаторы
Код: 2218911

Технические параметры

Корпус Керамического Конденсатора
1210 [3225 Метрический]
Емкость
10мкФ
Номинальное Напряжение
10В
Допуск Емкости
± 10%
Характеристика Диэлектрика
X8L
Линия Продукции
Серия GRM
Упаковка
Разрезная Лента
Минимальная Рабочая Температура
-55°C
Максимальная Рабочая Температура
150°C

Дополнительная информация

Datasheet GRM32DL81A106KA01L