GRO108VLIN, GRO 10,8V-LI - Rotary too

PartNumber: GRO108VLIN
Ном. номер: 8080351918
Производитель: Bosch
GRO108VLIN, GRO 10,8V-LI - Rotary too
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
11 170 × = 11 170
или
купить в 1 клик

Описание

10.8V Cordless Rotary Tool Body Only (GRO 10.8 V-LI)
Professional 10.8V versatile oscillating multi-tool capable of tackling a wide range of applications including cutting, sanding, polishing, routing and even drilling.

Ideal for use in hard to access areas due to the slim compact design body
Powerful Bosch motor generates high speeds of up to 35.000 rpm
Spindle lock for quick and easy accessory changes
Ergonomic design with firm rubber grip for comfortable fatigue free working
Integrated LED light for the illumination of the work piece
Speed pre-selection to suit the accessory and application

Bosch

Технические параметры

Номер модели
GRO108VLIN
тип
Rotary Tool
номинальное напряжение
10.8V