GS100502, Panel Mount Hall Effect Sensor, NPN Output, 5 → 24 V dc, Barrel Body, 30V
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
117 шт., срок 6 недель
13 280 руб.
Добавить в корзину 1 шт.
на сумму 13 280 руб.
Альтернативные предложения1
Описание
Automation & Control Gear\Sensors\Hall Effect Sensors
The Cherry GS1005 - GS1007 series of gear tooth speed sensors are hall effect sensors that are designed for use in applications where ferrous edge detection or near zero speed sensing is required.
Технические параметры
Body Style | Barrel |
Housing Material | Aluminium |
IP Rating | IP68 |
Maximum DC Voltage | 30V |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |
Mounting Style | Panel Mount |
Output Type | NPN |
Reverse Polarity Protection | Yes |
Supply Voltage | 5 → 24 V dc |
Switching Current | 25 mA |
Terminal Type | Wire Lead |
Brand: | ZF |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Manufacturer: | ZF Electronics |
Maximum Operating Temperature: | +125 C |
Maximum Output Current: | 25 mA |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Panel |
Operating Supply Current: | 6 mA |
Operating Supply Voltage: | 24 V |
Output Voltage: | 400 mV |
Product Category: | Speed Sensors |
Product Type: | Speed Sensors |
Series: | GS1005 |
Subcategory: | Sensors |
Supply Voltage - Max: | 24 V |
Termination Style: | Wire Leads |
Type: | Hall Effect |
Вес, г | 60 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.