GS15A-6P1J, Power Supply,Desktop, C14

PartNumber: GS15A-6P1J
Ном. номер: 8086511603
Производитель: Mean Well Enterprises
GS15A-6P1J, Power Supply,Desktop, C14
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
2 710 × = 2 710
от 5 шт. — 2 210 руб.
от 10 шт. — 1 936 руб.

Описание

Meanwell 15W to 90W ErP Single Output Switch Mode Desktop Power Supply - GS Seri Meanwell 15W to 90W ErP Single Output Switch Mode Desktop Power Supply - GS Series
15 to 90W energy saving, ErP compliant, switch mode, single output desktop power supply with universal, full range AC input and an IEC C14 input socket. This switch mode, single output desktop power supply is fully enclosed in a plastic case, has short circuit, overload and voltage protection and LED indication for power on. This range of switch mode single output desktop power supplies includes versions that are suitable for use as either a laptop power supply, netbook power supply or notebook power supply.

Energy saving, class 1, switch mode, desktop power supply
High efficiency, long life and high reliability
ErP compliant
No load power consumption of <>
Meets EISA 2007 (Energy Independence and Security Act)
Short circuit, over load and over voltage protection
3-pin IEC320, C14 input socket. For suitable input leads see stk nos. 426-373 (UK 3-pin plug) or 305-784 (Schuko plug) typically
Approximately 1m output lead fitted with a centre positive jack plug
EMC compliance to FCC part 15, EN55022 class B
Harmonic compliance to EN 61000-3-2.3

TypeNo load power consumptionBuilt-in active PFC function (PF>0.91)Power deratingCCC approvalOutput connectorLED power on indicator
GS15<>NoYes, above 40 to 50°C No2.1x5.5x11mm connector, centre contact positiveNo
GS18<>NoYes, above 40 to 50°C No2.1x5.5x11mm connector, centre contact positiveYes
GS25<>NoYes, above 40 to 50°C No2.1x5.5x11mm connector, centre contact positiveYes
GS40<>NoYes, above 50 to 60°C Yes2.1x5.5x11mm connector, centre contact positiveYes
GS60<>NoYes, above 40 to 50°C Yes2.1x5.5x11mm connector, centre contact positiveYes
GS90<>YesYes, above 40 to 50°C Yes2.5x5.5x11mm connector, centre contact positiveYes


Conforms to Energy-related Product Directive 2009/125/EC.
MTBF to MIL-HDBK-217F.

UL/cUL recognised, TUV, CB

UL60950-1, TUV EN60950-1

Switch Mode - Mean Well

Источники питания и трансформаторы / AC-DC источники питания / AC-DC настольные блоки питания /
15W 1 Output Switch Mode Desktop Power Supply, 24V dc, 0.62A

Технические параметры

длина кабеля
1830mm
глубина
32.8mm
Эффективность, кпд
83%
входное напряжение
135 → 370 V dc, 90 → 264 V ac
длина
100mm
регулирование в линии
±0.5%
регулирование нагрузки
±2%
максимальная температура
+50°C
минимальная температура
0°C
среднее время наработки на отказ
500000h
число выходов
1
выходной ток
0.62A
выходное напряжение
24V dc
номинальная мощность
15W
пульсации и шум
150mV Pk-Pk
тип
Switch Mode
вес
190g
ширина
58.5mm
Output Connector
P1J
Standards Met
ErP Compliant
Input Connector
IEC320-C14
Energy Efficiency Level
V

Дополнительная информация

Datasheet