GS516TP-100EUS, 16-Port GS516TP POE Smart

PartNumber: GS516TP-100EUS
Ном. номер: 8036858883
Производитель: NETGEAR
GS516TP-100EUS, 16-Port GS516TP POE Smart
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
Бесплатная доставка по всей России
51 410 × = 51 410
или
купить в 1 клик

Описание

NETGEAR ProSAFE Gigabit PoE+ Smart Switch
The Netgear new generation of Gigabit PoE/PoE+ Smart Switches offers powerful L2 and L2+ features, better PoE functions, and enhanced performance and usability. They are designed for converged networks where voice, video, data are all carried on a single network platform. These switches are optimised for network efficiency, operational cost savings.
The Netgear GS516TP is the Smart Switch with PoE/PD features. It can work as PD device that can get power from other PSE device through port 15 or/and port 16. Meanwhile, it can also deliver power to other PDs that are connected to its PoE ports

Netgear Smart Switches
Smart switches fill the gap between unmanaged and fully managed switches. User-friendly web-based ProSafe™ Control Center provides simple, yet comprehensive management through a streamlined interface.

Компьютерная периферия / Сети и передача данных / Сетевые узлы и переключатели /
Netgear 16 (RJ-45)port Smart Switch Rack Mount

Технические параметры

Настольный/с установкой на рейку
Rack Mount
Скорость передачи данных
10/100/1000 (Base-T) Mbit/s
Высота
43mm
Количество портов
16 (RJ-45)
Размеры
328 x 169 x 43mm
Порты RJ-45
16
Ширина
328mm
Вес
2.21
Ступица/переключатель
Switch
Глубина
169mm
Новинки
только новые товары

Дополнительная информация

Datasheet