GS90A15-P1M, Power Supply,Desk Top,ErP

PartNumber: GS90A15-P1M
Ном. номер: 8082442127
Производитель: Mean Well Enterprises
GS90A15-P1M, Power Supply,Desk Top,ErP
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
7 800 × = 7 800
или
купить в 1 клик
от 5 шт. — 6 780 руб.
от 10 шт. — 6 109 руб.

Описание

Meanwell 15W to 90W ErP Single Output Switch Mode Desktop Power Supply - GS Seri Meanwell 15W to 90W ErP Single Output Switch Mode Desktop Power Supply - GS Series
15 to 90W energy saving, ErP compliant, switch mode, single output desktop power supply with universal, full range AC input and an IEC C14 input socket. This switch mode, single output desktop power supply is fully enclosed in a plastic case, has short circuit, overload and voltage protection and LED indication for power on. This range of switch mode single output desktop power supplies includes versions that are suitable for use as either a laptop power supply, netbook power supply or notebook power supply.

Energy saving, class 1, switch mode, desktop power supply
High efficiency, long life and high reliability
ErP compliant
No load power consumption of <>
Meets EISA 2007 (Energy Independence and Security Act)
Short circuit, over load and over voltage protection
3-pin IEC320, C14 input socket. For suitable input leads see stk nos. 426-373 (UK 3-pin plug) or 305-784 (Schuko plug) typically
Approximately 1m output lead fitted with a centre positive jack plug
EMC compliance to FCC part 15, EN55022 class B
Harmonic compliance to EN 61000-3-2.3

TypeNo load power consumptionBuilt-in active PFC function (PF>0.91)Power deratingCCC approvalOutput connectorLED power on indicator
GS15<>NoYes, above 40 to 50°C No2.1x5.5x11mm connector, centre contact positiveNo
GS18<>NoYes, above 40 to 50°C No2.1x5.5x11mm connector, centre contact positiveYes
GS25<>NoYes, above 40 to 50°C No2.1x5.5x11mm connector, centre contact positiveYes
GS40<>NoYes, above 50 to 60°C Yes2.1x5.5x11mm connector, centre contact positiveYes
GS60<>NoYes, above 40 to 50°C Yes2.1x5.5x11mm connector, centre contact positiveYes
GS90<>YesYes, above 40 to 50°C Yes2.5x5.5x11mm connector, centre contact positiveYes


Conforms to Energy-related Product Directive 2009/125/EC.
MTBF to MIL-HDBK-217F.

UL/cUL recognised, TUV, CB

UL60950-1, TUV EN60950-1

Switch Mode - Mean Well

Источники питания и трансформаторы / AC-DC источники питания / AC-DC настольные блоки питания /
90W 1 Output Switch Mode Desktop Power Supply, 15V dc, 6A

Технические параметры

длина кабеля
1000mm
глубина
32mm
Эффективность, кпд
89%
входное напряжение
127 → 370 V dc, 90 → 264 V ac
длина
145mm
регулирование в линии
±1%
регулирование нагрузки
±5%
максимальная температура
+50°C
минимальная температура
-30°C
среднее время наработки на отказ
348700h
число выходов
1
выходной ток
6A
выходное напряжение
15V dc
номинальная мощность
90W
пульсации и шум
100mV Pk-Pk
тип
Switch Mode
вес
0.45kg
ширина
60mm
Output Connector
P1M
Standards Met
ErP Compliant
Input Connector
IEC320-C14
Energy Efficiency Level
V

Дополнительная информация

Datasheet