GSA1032EH-110V, Power tool vacuum GSA1032

PartNumber: GSA1032EH-110V
Ном. номер: 8000260791
Производитель: Electrostar
GSA1032EH-110V, Power tool vacuum GSA1032
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
41 290 × = 41 290
или
купить в 1 клик

Описание

Professional Power Tool Vacuum Cleaner
Professional cleaner which is suitable for wet and dry vacuuming applications or which can be connected directly to power tools for the safe dust extraction straight from the source.

Cleaner will automatically start when power tools are directly connected to it and switched on
32L strong ABS container
High quality 1200 Watt motor for over 1200 hours continuous use
Foam filter for vacuuming water
Two wheels, two guide castors

Available in 110V and 240V versions.

3.2m suction hose, tube handle with air slide, 2 x 480mm suction tubes, all purpose nozzle, crevice nozzle, upholstery nozzle, rubber nozzle and paper filter bag.

Wet & Dry Vacuum Cleaners

Очистка и техобслуживание оборудования / Пылесосы и принадлежности к ним / Пылесосы /
Electrostar Vacuum Cleaner for Power Tools, 8m Cable, 110V ac (Starmix GSA 1032 EH)

Технические параметры

применение
Power Tools
длина кабеля
8m
Номер модели
Starmix GSA 1032 EH
номинальная мощность
1200W
напряжение (источника) питания
110V ac
Includes
All Purpose Tool, Crevice Tool, Paper Filter Bag, Rubber Nozzle, Suction Hose, Suction Tubes, Tube Handle With Air Slide, Upholstery Tool
Bag/Bagless
Bag
Dry Capacity
27L
Upright/Cylinder
Cylinder

Дополнительная информация

Parts List
Powertool vacuum cleaner Data Sheet