GSC25BG, Power Supply Switch Mode

PartNumber: GSC25BG
Ном. номер: 8068723881
Производитель: Нет торговой марки
GSC25BG, Power Supply Switch Mode
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
11 580 × = 11 580
или
купить в 1 клик

Описание

Switch Mode, Single and Multiple Output, Commercial Power Supply, GSC25 Series
The SL Power Electronics GSC25 family is a series of single and multiple outputs, industrial open-frame AC/DC power supplies. These switch mode power supplies come in a very small size of 2.50 x 4.25 x 0.86 inches, the GSC25 provides 25W continuous, or 28W peak for a maximum duration of 60 seconds, with up to 70% efficiency. The GSC25 power supplies operate at universal input range of 90 to 264Vac. The power supplies are fully protected against short circuit and output overload. The GSC25 series of switching power supplies are ideal for commercial applications.

UL, CSA

UL1950, CSA-C22.2 No.950, EN60950

Switch Mode - SL Power

Технические параметры

Тип корпуса
Open Frame

Дополнительная информация

GSC25 Commercial/GSM25 Medical 25 Watt Data Sheet GSC25BG