GSM120B12-R7B, Power Adapter Desktop 12V

PartNumber: GSM120B12-R7B
Ном. номер: 8002639337
Производитель: Mean Well Enterprises
GSM120B12-R7B, Power Adapter Desktop 12V
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
11 490 × = 11 490
или
купить в 1 клик
от 5 шт. — 10 300 руб.
от 10 шт. — 9 263 руб.

Описание

120W ErP Single Output Switch Mode Desktop Power Supply Medical - GSM120B Series
The Mean Well GSM120B series feature high efficiency and low power consumption. This AC-DC Green Medical Adaptor complies with international medical safety regulations and also possesses a low leakage current ˂100μA, 91.5% high efficiency and low no load power consumption ˂0.15W, which means it can fulfil the demands of "patient contact" medical applications. The GSM120B series also complies with level V energy saving regulations, such as ErP step 2 and EISA 2007. This Mean Well desktop power supply features 80 to 264Vac full range input and 12 to 48V different output voltage options, to fulfil various medical equipment. The GSM120B is a class II power unit, without earth ground pin and enclosed by UL94V-0 rated flame retardant plastic case. These Medical power supplies have global safety certificates for UL, CUL, TUV, CB, FCC and CE, which guarantee the safety for different applications, such as medical equipment requiring low leakage current, portable medical equipment, home healthcare equipment and any electrical systems that require low no load power consumption.

80∼264 VAC full range input
IEC60601-1 3rd edition compliant (2 x MOPP)
Low leakage current ˂100μA
No load power consumption ˂0.15W
ErP step 2 (Level V) compliant
Meet EISA 2007 (Energy Independence and Security Art)
2-pole AC inlet IEC320-C8
High efficiency up to 91.5%
Fanless design, cooling by free air convection
-30 to +60°C working temperature
Short circuit, Overload, Over voltage and Over temperature protection
Fully enclosed UL 94V-0 flame retardant plastic case
Class II power unit, no FG
LED indicator for power on
Optional lock type DC plug

PFC / UL / CUL / TUV / CB / FCC / CE

ANSI/AAMI ES60601-1 / ES60601-1-11, TUV EN60601-1, 60601-1-11

Switch Mode - Mean Well

Источники питания и трансформаторы / AC-DC источники питания / AC-DC настольные блоки питания /
102W 1 Output, Medical, AC/DC Adapter Desktop Power Supply, 12V dc, 8.5A, C8, IEC

Технические параметры

длина кабеля
1000mm
глубина
35mm
Эффективность, кпд
88%
входное напряжение
113 → 370 V dc, 80 → 264 V ac
длина
167mm
регулирование в линии
±1%
регулирование нагрузки
±5%
максимальная температура
+60°C
минимальная температура
-30°C
среднее время наработки на отказ
372kh
число выходов
1
выходной ток
8.5A
выходное напряжение
12V dc
номинальная мощность
102W
пульсации и шум
120mV Pk-Pk
тип
AC/DC Adapter
вес
0.6kg
ширина
67mm
Plug Type
C8, IEC
Output Connector
R7B
Standards Met
ErP Compliant
Input Connector
IEC320-C8
Special Features
Medical Approved
Medical Approved
Yes
Energy Efficiency Level
VI

Дополнительная информация

GSM120B Series Data Sheet