GSM18B24-P1J, Power Adapter Desktop ErP

PartNumber: GSM18B24-P1J
Ном. номер: 8056123303
Производитель: Mean Well Enterprises
GSM18B24-P1J, Power Adapter Desktop ErP
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
3 740 × = 3 740

Описание

18W to 36W ErP Single Output Switch Mode Desktop Power Supply Medical - GSM-B Series
The GSM-B is complying with international medical safety regulations, this plug in power supply also possess a low leakage current ˂50 μA and low no load power consumption ˂0.1W, which can fulfil the demands of "patient contact" medical applications. The GSM-B series also complies with level V energy saving regulations, such as ErP step 2 and EISA 2007. The Mean Well AC-DC single output medical power supply is a class II power unit and is enclosed by UL 94V-0 rated plastic case. The GSM-B has TUV, CB and CE certificates, which guarantee the safety for different applications, such as medical equipment requiring low leakage current, portable medical equipment, home healthcare equipment and any electrical systems that require low no load power consumption.

Universal AC input / Full range
2 pole AC inlet IEC320-C8
High efficiency up to 88%
Low leakage current ˂50 A
Protections: Short circuit / Overload / Over voltage
Fully enclosed plastic case
Medical safety approved (2 ´ MOPP between primary to secondary)
Class II power (without earth pin)
LED indicator for power on
No load power consumption ˂0.1W
ErP step2 compliant (level V)
Meet EISA 2007 (Energy Independence and Security Act)
Optional lock type DC plug
3 years warranty

ANSI/AAMI ES60601-1, TUV EN60601-1, 60601-1-11

UR, CB, FC, CE,

Switch Mode - Mean Well

Источники питания и трансформаторы / AC-DC источники питания / AC-DC настольные блоки питания /
18W 1 Output, Medical, Universal Desktop Power Supply, 24V dc, 0.75A, IEC

Технические параметры

длина кабеля
1800mm
глубина
33mm
Эффективность, кпд
87%
входное напряжение
113 → 370 V dc, 80 → 264 V ac
длина
79mm
регулирование в линии
±1%
регулирование нагрузки
±2%
максимальная температура
+60°C
минимальная температура
-25°C
число выходов
1
выходной ток
0.75A
выходное напряжение
24V dc
номинальная мощность
18W
пульсации и шум
180mV Pk-Pk
тип
Universal
ширина
54mm
Plug Type
IEC
Output Connector
P1J
Standards Met
ErP Compliant
Input Connector
IEC320-C8
Special Features
Medical Approved
Medical Approved
Yes
Energy Efficiency Level
V

Дополнительная информация

GSM18B Series 18W AC-DC Single Output Medical ...