GSM60B48-P1J, Power Adapter Desk Top Me

PartNumber: GSM60B48-P1J
Ном. номер: 8041172960
Производитель: Mean Well Enterprises
GSM60B48-P1J, Power Adapter Desk Top Me
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
5 950 × = 5 950
или
купить в 1 клик

Описание

40W to 60W ErP Single Output Switch Mode Desktop Power Supply Medical - GSM-B Series
The Mean Well GSM40 and GSM60 series feature high efficiency and low power consumption. This AC-DC Green Medical Adaptor complies with international medical safety regulations and also possesses a low leakage current ˂50 μA, 91% high efficiency and low no load power consumption ˂0.1W, which can fulfil the demands of "patient contact" medical applications. The GSM40/60 series also complies with level V energy saving regulations, such as ErP step 2 and EISA 2007. This Mean Well desktop power supply features 80 to 264Vac full range input and 5 to 48V different output voltage options, to fulfil various medical equipment. The GSM40/60 is a class II power unit, without earth ground pin and enclosed by UL94V-0 rated flame retardant plastic case. These Medical power supplies have global safety certificates for UL, CUL, TUV, CB, FCC and CE, which guarantee the safety for different applications, such as medical equipment requiring low leakage current, portable medical equipment, home healthcare equipment and any electrical systems that require low no load power consumption.

80 to 264 VAC input / Full range
Medical safety approved (2xMOPP)
Low leakage current ˂50uA
No load power consumption ˂0.1W
ErP step 2 (Level V) compliant
Meet EISA 2007 (Energy Independence and Security Act)
2 pole AC inlet (IEC320-C8)
91% high efficiency
-30 to +60°C Working temperature
Protections: Short circuit / Overload / Over voltage / Over temperature (for GSM60)
Fully enclosed plastic case (UL 94V-0)
Class II power (without earth pin)
LED indicator for power on
Approvals: UL / CUL / TUV / CB / FCC / CE
Optional lock type DC plug

UL / CUL / TUV / CB / FCC / CE

ANSI/AAMI ES60601-1 / ES60601-1-11, TUV EN60601-1, 60601-1-11

Switch Mode - Mean Well

Источники питания и трансформаторы / AC-DC источники питания / AC-DC настольные блоки питания /
60W 1 Output, Medical, Desktop Power Supply, 48V dc, 1.25A

Технические параметры

длина кабеля
1500mm
глубина
31.5mm
Эффективность, кпд
91.5%
входное напряжение
120 → 370 V dc, 80 → 264 V ac
длина
125mm
регулирование в линии
±1%
регулирование нагрузки
±2.5%
максимальная температура
+60°C
минимальная температура
-30°C
среднее время наработки на отказ
720kh
число выходов
1
выходной ток
1.25A
выходное напряжение
48V dc
номинальная мощность
60W
пульсации и шум
240mV Pk-Pk
вес
0.32kg
ширина
50mm
Output Connector
P1J
Input Connector
IEC 320-C8
Special Features
Medical Approved
Medical Approved
Yes
Energy Efficiency Level
VI

Дополнительная информация

GSM60B Series Data Sheet