GST40A24-P1J, Power Adapter Desk Top C1

PartNumber: GST40A24-P1J
Ном. номер: 8100314099
Производитель: Mean Well Enterprises
GST40A24-P1J, Power Adapter Desk Top C1
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
3 500 × = 3 500
от 5 шт. — 2 890 руб.
от 10 шт. — 2 551 руб.

Описание

Meanwell 40W ErP Single Output Switch Mode Desktop Power Supply - GST40A Series
The Mean Well GST40 Series are Single Output 40W Desktop Green Adaptors. This class I desktop power supply features a very low No Load Power Consumption of ˂0.075W and up to 92% high efficiency, making it a good energy saving alternative. The GST40 comes in a UL 94V-0 rated plastic case, which is flame retardant and prevents users from electric shock. This Green Desktop Power Adaptor complies with energy efficiency level VI. The power adapter features an LED indicator and protections for short circuit, overload and over voltage. The GST40 guarantees safety and reliability and is ideal for applications such as consumer electronic devices, telecommunication devices, office facilities and industrial equipments.

Universal AC input / full range
3 pole AC inlet IEC320-C14
Protections for short circuit, overload and over voltage
Fully enclosed Plastic Case
Class I Power with earth pin
LED indicator for Power on
No load power consumption ˂0.075W
ErP level VI compliant

VI / UL / CUL / TUV / CB / FCC / CE

UL60950-1, TUV EN60950-1, BSMI CNS14336, CCC GB4943, J60950-1

Switch Mode - Mean Well

Источники питания и трансформаторы / AC-DC источники питания / AC-DC настольные блоки питания /
1 Output Desktop Power Supply, 0 → 1.67A

Технические параметры

применение
General Electronics, Industrial, Office Facilities, Telecom
длина кабеля
1800mm
Эффективность, кпд
91%
регулирование в линии
±1%
регулирование нагрузки
±2.5%
Максимальный входной ток
0.5 A@ 230 V ac, 1 A@ 115 V ac
максимальная температура
+70°C
минимальная температура
-30°C
тип монтажа
Desktop
среднее время наработки на отказ
736.4kh
число выходов
1
выходной ток
0 → 1.67A
пульсации и шум
180mV Pk-Pk
последовательный
GST40A
вес
0.28kg
Input Connector
IEC320-C14
Special Features
3 Year Warranty, LED Indicator for Power On
Новинки
только новые товары
Input Frequency Range
47 → 63Hz
Power Signal Conversion Type
AC-DC
Protection Features
Over Voltage Protection, Overload Protection, Short Circuit Protection
Holdup Time
15 ms @ 115 V ac (Full Load), 50 ms @ 230 V ac
Energy Efficiency Level
VI

Дополнительная информация

Datasheet