GST90A15-P1M, Power Adapter Desk Top C1

PartNumber: GST90A15-P1M
Ном. номер: 8031626046
Производитель: Mean Well Enterprises
GST90A15-P1M, Power Adapter Desk Top C1
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
5 780 × = 5 780
или
купить в 1 клик
от 5 шт. — 4 910 руб.
от 10 шт. — 4 426 руб.

Описание

Meanwell 90W ErP Single Output Switch Mode Desktop Power Supply - GST90A Series
The Mean Well GST90 Series are Single Output 90W Desktop Green Adaptors. This class I desktop power supply features a very low No Load Power Consumption of ˂0.15W and up to 91% high efficiency, making it a good energy saving alternative. The GST90 comes in a 94V-0 rated plastic case, which is flame retardant and prevents users from electric shock. This Green Desktop Power Adaptor complies with energy efficiency level VI. The power adapter features an LED indicator and protections for short circuit, overload and over voltage. The GST90 guarantees safety and reliability and is ideal for applications such as consumer electronic devices, telecommunication devices, office facilities and industrial equipments.

Universal AC input / full range
3 pole AC inlet IEC320-C14
Protections for short circuit, overload, over voltage and over temperature
Fully enclosed Plastic Case
Class I Power with earth pin
LED indicator for Power on
No load power consumption ˂0.15W
ErP level VI compliant

VI / PFC / UL / CUL / TUV / CB / FCC / CE

UL60950-1, TUV EN60950-1, BSMI CNS14336, CCC GB4943, J60950-1

Switch Mode - Mean Well

Технические параметры

применение
General Electronics, Industrial, Office Facilities, Telecom
длина кабеля
1000mm
Эффективность, кпд
89.5%
регулирование в линии
±1%
регулирование нагрузки
±5%
Максимальный входной ток
0.6 A@ 230 V ac, 1.3 A@ 115 V ac
максимальная температура
+70°C
минимальная температура
-30°C
тип монтажа
Desktop
среднее время наработки на отказ
348.7kh
число выходов
1
выходной ток
0 → 6A
пульсации и шум
150mV Pk-Pk
последовательный
GST90A
вес
0.45kg
Input Connector
IEC320-C14
Special Features
3 Year Warranty, LED Indicator for Power On
Новинки
только новые товары
Input Frequency Range
47 → 63Hz
Power Signal Conversion Type
AC-DC
Protection Features
Over Temperature Protection, Over Voltage Protection, Overload Protection, Short Circuit Protection
Holdup Time
20 ms @ 115 V ac (Full Load), 20 ms @ 230 V ac
Energy Efficiency Level
VI

Дополнительная информация

CCC Certificates GST90A15-P1M
Datasheet GST90A15-P1M