GT17VS-10DS-HU, GT17 Housing Straight 10-

PartNumber: GT17VS-10DS-HU
Ном. номер: 8041984424
Производитель: Hirose Electric
GT17VS-10DS-HU, GT17 Housing Straight 10-
Доступно на заказ более 20 шт. Отгрузка со склада в Москве 7 недель.
220 × = 1 100
Количество товаров должно быть кратно 5 шт.

Описание

Hirose GT17 Series 10 Way Straight Automotive Cable Connector Components
A range of components that connect together to form a GT17 series 10 way straight automotive cable connector. For a complete 10 way automotive cable connector a keyed housing, insulator, outer terminal, shield plate, retainer and centre terminal need to be purchased separately.
Stock number 824-4986 is a light grey keyed PBT housing
Stock number 824-4974 dark grey PBT insulator
Stock number 824-4983 is an outer terminal made from copper alloy with a tin plating
Stock number 824-4999 is a shield plate made from copper alloy with a tin plating
Stock number 824-4980 is a retainer made from grey PBT
Stock number 828-8876 is a female centre terminal with a wire size range of 24 to 28 AWG
This GT17 straight automotive cable connector will mate with GT17 PCB header connectors (stock numbers 823-9809 and 823-9764 )

Hirose GT17 Series Multi-Contact Automative Connectors for USB Applications
GT17 series high speed transmission multi-contact connectors for high frequency applications especially suited for automotive USB in-car communications and multi-media systems. These GT17 automotive USB style connectors have a shielded surface construction, use crimp technology and have contact retention features including colour coding, polarization and audible latches. Available as intermating PCB headers and cable mount connectors with 4, 6, 8 or 10 way contact configurations.

( PCSSR_357273 ) Cam & Groove Couplings - Polypropylene

Разъемы / Разъемы на печатные платы / Разъемы на печатные платы: Корпуса /
GT17 Housing Straight 10-Conductor

Технические параметры

Для использования с
10 Conductor Straight Connector
Тип соединителя
Female
Материал корпуса
PBT
Количество контактов
10
Ориентация корпуса
Straight
Глубина
13.3mm
Длина
38.5mm
Тип монтажа
Cable Mount
Серия
GT17VS
Ширина
20.6mm

Дополнительная информация

Hirose GT17 Series Housing for 10 way ...
GT17 Catalogue -Data Sheet
GT17 Series Multi contacts connectors Data Sheet