GT3101S-8, Black 8 way shielded RJ45

PartNumber: GT3101S-8
Ном. номер: 8040735571
Производитель: Grand-Tek Technology
GT3101S-8, Black 8 way shielded RJ45
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 4-5 недель.
1 050 × = 1 050
от 5 шт. — 840 руб.
от 10 шт. — 714 руб.

Описание

RJ11/RJ45 Couplers Unshielded/Shielded RJ Adaptors RJ11/RJ45 Couplers Unshielded/Shielded
Enables connectors to be patched together straight through. Can be implemented as a temporary feature within the network patching architecture.

Black

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

RJ Adaptors/Couplers/Extensions

Технические параметры

глубина
27.46mm
Тип интерфейса
RJ45
длина
18.54mm
число портов
2
Тип экрана
Shielded
тип
Modular Coupler
ширина
21mm

Дополнительная информация

Modular Coupler Jack Shielded Drawing (New) GT3101S-8