GT500003170, Резиновая прокладка / ножка, клейкие, упаковка из 9, Черный, Серия Bumpon

PartNumber: GT500003170
Ном. номер: 8040257886
Производитель: 3M Group
GT500003170, Резиновая прокладка / ножка ...
Доступно на заказ 132 уп. Отгрузка со склада в Москве 7 недель.
490 × = 490
Цена указана за упаковку из 9
от 10 уп. — 447 руб.
от 25 уп. — 424 руб.

Описание

The Bumpon series Protective Bumper reduces noise, vibration and put an end to scratches. It cushions, provides spacing, stability and skid-resistance. All with pre-applied, pressure sensitive adhesives, that eliminate the need for screws, rivets or application equipment. Choose from standard moulded shapes including resilient pads, feet, buttons, strips, bumpers or spacers. More possibilities for shape, size, colour and application are available, with custom 3M™ Bumpon™ protective products. Pressure sensitive adhesives bond fast and permanently when pressed to most clean, dry and smooth surface. Made from long lasting resilient elastomer, that remains flexible and provides excellent cushioning and noise damping properties.

• High coefficient of friction resists skidding on most surfaces
• Easy to remove liner ensures fast application with no screws, rivets or application tools
• Plasticizer-free
• Long aging resiliency - will not crack or harden
• Resistance to marring and staining

Механическое и Крепежное Оборудование\Крепежные Изделия\Прокладки и Ножки
Код: 2066951

Технические параметры

Цвет Ножки
Черный
Линия Продукции
Серия Bumpon

Дополнительная информация

Datasheet GT500003170