GUBAF/UBAFM0/04-02E, USB A (F) - USB A (F) gen

PartNumber: GUBAF/UBAFM0/04-02E
Ном. номер: 8113834663
Производитель: Grand-Tek Technology
GUBAF/UBAFM0/04-02E, USB A (F) - USB A (F) gen
Доступно на заказ более 6 шт. Отгрузка со склада в Москве 4-5 недель.
780 × = 780
от 5 шт. — 630 руб.
от 10 шт. — 527 руб.

Описание

USB 2.0 Adaptors

Designed to link USB assemblies and peripherals

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

USB Адаптеры

Технические параметры

Connector A
USB Female
Connector B
USB Female
Connector A Type
USB
Connector B Type
USB
Connector B Gender
Female
Connector A Gender
Female

Дополнительная информация

USB A (F) - USB A (F) gender changer 2.0 Data Sheet GUBAF/UBAFM0/04-02E