GW DASPA1.EC-GTHP-5L7N-1, LED,DURIS P5,White 4000K

PartNumber: GW DASPA1.EC-GTHP-5L7N-1
Ном. номер: 8023797165
Производитель: Osram
GW DASPA1.EC-GTHP-5L7N-1, LED,DURIS P5,White 4000K
Доступно на заказ более 100 шт. Отгрузка со склада в Москве 4-5 недель.
35 × = 875
Количество товаров должно быть кратно 25 шт.
от 125 шт. — 25 руб.
от 250 шт. — 20.32 руб.

Описание

OSRAM DURIS P5 Series LEDs OSRAM DURIS P5 Series LEDs - White
The DURIS P5 series of high efficacy mid-power LEDs from OSRAM Opto Semiconductors, combine high luminous efficacy, superior corrosion resistance, a wide beam angle and a compact footprint, enabling the DURIS P5 LED to emit homogenous illumination without any noticeable individual points of light. These features make the DURIS P5 LED ideal for uniform light distribution applications including: Linear luminaires (e.g. cove lighting or freezer case lighting), area luminaires (e.g. office lighting), backlighting applications, outdoor effect lighting, channel letters and commercial lighting.
In SSL applications LEDs can be exposed to corrosive gases which can permeate into the luminaire (e.g. in outdoor luminaires). However LEDs can also be exposed to corrosive gases produced by materials within the luminaire itself (e.g. circuit board materials, rubber gaskets or adhesives). The OSRAM DURIS P5 LED employs a corrosion resistant leadframe which enhances its' durability even under adverse environmental conditions.

Visible Light LEDs, OSRAM Opto Semiconductors Cam & Groove Couplings - Polypropylene

Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.

Технические параметры

Цветовая температура
4000K
Световой поток
11.1 lm
Сила света
5.6 кд
Количество контактов
4
Количество светодиодов
1
Материал светодиода
AlGaInP
Прямое напряжение
2.5 V
LED Colours
White
Размеры
2.65 x 2.25 x 1.306
Цвет линзы
Clear
Форма линзы
Round
Тип монтажа
Surface Mount
Серия
DURIS P5
Угол обзора
130 °

Дополнительная информация

GW DASPA1.EC DURIS P 5 LED Data Sheet GW DASPA1.EC-GTHP-5L7N-1
LED Designation System GW DASPA1.EC-GTHP-5L7N-1