GW JDSMS1.EC-FTGP-5O8Q-L1N2, LED,Osram,GW JDSMS1.EC-FT

PartNumber: GW JDSMS1.EC-FTGP-5O8Q-L1N2
Ном. номер: 8070736660
Производитель: Osram
GW JDSMS1.EC-FTGP-5O8Q-L1N2, LED,Osram,GW JDSMS1.EC-FT
Доступно на заказ более 200 шт. Отгрузка со склада в Москве 4-5 недель.
18 × = 900
Количество товаров должно быть кратно 50 шт.

Описание

OSRAM DURIS E5 Series LEDs
The DURIS E5 series of LEDs, from OSRAM Opto Semiconductors, consists of low and mid power white LED devices. Combining a wide beam angle and high efficacy within a compact footprint, the DURIS E5 offers high performance on system level. Their compact form factor enables the DURIS ES LEDs to be arranged in tight clusters.
This family of LEDs offer a uniform distribution of light which eliminates any unwanted shadows or visible points of light. The DURIS E5 LEDs are therefore suitable for applications where consistent distribution of light is required. This includes bulb retrofits and light guide applications. They are especially suited for retrofit designs where an efficient LED with a high quality output is required at a lower cost.

Visible Light LEDs, OSRAM Opto Semiconductors Cam & Groove Couplings - Polypropylene

Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.

Технические параметры

Цветовая температура
3500K
Световой поток
48200 mlm
Сила света
16.4 cd
Количество контактов
4
Количество светодиодов
1
Прямое напряжение
2.8 → 3.4 V
LED Colours
White
Размеры
5.4 x 3.1 x 0.87мм
Форма линзы
Rectangle
Тип монтажа
Surface Mount
Тип корпуса
PLCC 4
Серия
DURIS E5
Угол обзора
120 °

Дополнительная информация

DURIS E 5 GW JDSMS1.EC Data Sheet GW JDSMS1.EC-FTGP-5O8Q-L1N2
LED Designation System GW JDSMS1.EC-FTGP-5O8Q-L1N2