GW KAGHB1.EM-RTSP-50H3-T05, Soleriq S13 CoB LED,White

PartNumber: GW KAGHB1.EM-RTSP-50H3-T05
Ном. номер: 8069946954
Производитель: Osram
Доступно на заказ более 5 шт. Отгрузка со склада в Москве 6 недель.
890 × = 890

Описание

OSRAM SOLERIQ S 13 Series Chip on Board Lighting LEDs
The high efficacy SOLERIQ S 13 series of LEDs, from Osram Opto Semiconductors, provide uniform high luminous flux illumination from a compact CoB (Chip on Board) light source.
The SOLERIQ S LED is designed to be easy to use: The high light output means only a single SOLERIQ S LED is required in a luminaire, simplifying the coupling of the light source to a secondary optic and simplifying the luminaire design in general; the 13.5mm diameter Light Emitting Surface (LES) makes SOLERIQ S LEDs compatible with Zhaga standard designs improving LED interchangeability. As well as this SOLERIQ S 13 LEDs have excellent colour consistency, being binned to give a maximum colour deviation of a 3-step MacAdam ellipse.
SOLERIQ S CoB LEDs are suitable for applications requiring a high luminous flux output from a single small LES, making them ideal for general lighting. Possible applications are indoor domestic and commercial lighting including: hospitality lighting, restaurant lighting, ambient lighting and especially spotlights.

CoB LEDs, OSRAM Opto Semiconductors

Дисплеи и оптоэлектроника / Светодиоды и принадлежности / Светодиоды сигнальные, видимого излучения /
Soleriq S13 CoB LED,White 5000K >80 CRI

Технические параметры

Цветовая температура
5000K
Световой поток
1625 lm
Количество контактов
2
Количество светодиодов
1
Прямое напряжение
36 V
LED Colours
White
Размеры
18 x 18 x 1.1мм
Форма линзы
Round
Тип монтажа
Surface Mount
Тип корпуса
Чип-он-борд
Серия
SOLERIQ S 13
Угол обзора
120 °

Дополнительная информация

LED Designation System
SOLERIQ Data Sheet