GW KALRB3.EM-TUUQ-57H4, LED,Soleriq E45,CoB,White

PartNumber: GW KALRB3.EM-TUUQ-57H4
Ном. номер: 8056282086
Производитель: Osram
GW KALRB3.EM-TUUQ-57H4, LED,Soleriq E45,CoB,White
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
4 390 × = 4 390

Описание

OSRAM SOLERIQ E Series Chip on Board LEDs
The SOLERIQ E series of LEDs, from OSRAM Opto Semiconductors, provide high flux homogenous light from a compact Chip On Board (COB) package even at high application temperatures. With its high flux output only one Soleriq E LED is required in a luminaire, simplifying the coupling of the source to a secondary optic and ultimately simplifying the design of the finished luminaire. Uniform colour is achieved by narrow white grouping corresponding to a range of 4-step MacAdam ellipses, making the Soleriq E LED ideal for applications including, shopping centres, offices, industrial buildings and high-end residential premises.

CoB LEDs, OSRAM Opto Semiconductors

Дисплеи и оптоэлектроника / Светодиоды и принадлежности / Светодиоды сигнальные, видимого излучения /
Osram Opto GW KALRB3.EM-TUUQ-57H4, SOLERIQ E 45 Series White CoB LED, 5700K,, Round Lens SMD Package

Технические параметры

цветовая температура
5700K
светопоток
5200 lm
число выводов
2
Number of LEDs
1
Forward Voltage
48 V
LED Colours
White
Dimensions
36.15 x 1.25mm
Lens Shape
Round
тип монтажа
Surface Mount
Package Type
Chip On Board
последовательный
SOLERIQ E 45
Viewing Angle
120 °

Дополнительная информация

SOLERIQ E 45 Data Sheet
LED Designation System