GW MAEGB1.CM-PUQR- 30S3-0-T02, LED,Osram OS,GW MAEGB1.CM

PartNumber: GW MAEGB1.CM-PUQR-30S3-0-T02
Ном. номер: 8061459101
Производитель: Osram
GW MAEGB1.CM-PUQR- 30S3-0-T02, LED,Osram OS,GW MAEGB1.CM
Доступно на заказ более 6 шт. Отгрузка со склада в Москве 4-5 недель.
800 × = 800

Описание

OSRAM SOLERIQ P 6 Series Chip on Board Lighting LEDs
The SOLERIQ P 6 series, from OSRAM Opto Semiconductors, are a family of chip-on-board (CoB) LEDs. They offer a high flux output from a small surface area, making them ideal for use in spotlights. OSRAM's SOLERIQ P 6 LEDs were designed specifically to work in directional lighting applications such as retail lighting, shop lighting, and outdoor lighting.
The SOLERIQ P 6 series have a CoB package with a light emitting surface 6 mm in diameter, containing 9 chips. This CoB package type enables the user to create a simple lighting design. Available in a choice of white colour options within a 3-step MacAdam ellipse, these LEDs have a CRI greater that 80 or 90. The SOLERIQ P 6 LEDs are suitable replacements for traditional 35 W HID lamps.

CoB LEDs, OSRAM Opto Semiconductors

Технические параметры

Цветовая температура
3000K
Световой поток
658 → 892 lm
Количество контактов
2
Количество светодиодов
1
Прямое напряжение
29 V
LED Colours
White
Прямой ток
100 → 700mA
Размеры
12 x 12 x 1.7мм
Форма линзы
Round
Тип монтажа
Surface Mount
Тип корпуса
Чип-он-борд
Серия
SOLERIQ P 6
Угол обзора
120 °

Дополнительная информация

Datasheet GW MAEGB1.CM-PUQR-30S3-0-T02
LED Designation System GW MAEGB1.CM-PUQR-30S3-0-T02