GW MAGMB1.CM-TQTT- 40S3-1050-T02, LED,Osram OS,GW MAGMB1.CM

PartNumber: GW MAGMB1.CM-TQTT-40S3-1050-T02
Ном. номер: 8017709465
Производитель: Osram
GW MAGMB1.CM-TQTT- 40S3-1050-T02 ...
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 7 недель.
1 900 × = 1 900

Описание

OSRAM SOLERIQ P 13 Series Chip on Board Lighting LEDs
The SOLERIQ P 13 series, from OSRAM Opto Semiconductors, are a family of chip-on-board (CoB) LEDs. They offer a high flux output from a small surface area, making them ideal for use in spotlights. OSRAM's SOLERIQ P 13 LEDs were designed specifically to work in directional lighting applications such as retail lighting, shop lighting, and outdoor lighting.
The SOLERIQ P 13 series have a CoB package with a light emitting surface 13.5 mm in diameter, containing 40 chips. This CoB package type enables the user to create a simple lighting design. Available in a choice of white colour options these LEDs have a CRI greater that 80 or 90. The SOLERIQ P 13 LEDs are suitable replacements for traditional 50 W HID lamps.

CoB LEDs, OSRAM Opto Semiconductors

Дисплеи и оптоэлектроника / Светодиоды и принадлежности / Светодиоды сигнальные, видимого излучения /
LED,Osram OS,GW MAGMB1.CM-TQTT-40S3

Технические параметры

Цветовая температура
4000K
Световой поток
3040 → 4190 lm
Количество контактов
2
Количество светодиодов
1
Прямое напряжение
40 V
LED Colours
White
Прямой ток
300 → 2100mA
Размеры
18.2 x 18.2 x 1.61мм
Форма линзы
Round
Тип монтажа
Surface Mount
Тип корпуса
Чип-он-борд
Серия
SOLERIQ P 13
Угол обзора
120 °

Дополнительная информация

Datasheet
LED Designation System