GW PSLMS1.EC-GSGU-5J7K-1, LED,Osram,GW PSLMS1.EC-GS

PartNumber: GW PSLMS1.EC-GSGU-5J7K-1
Ном. номер: 8062147307
Производитель: Osram
GW PSLMS1.EC-GSGU-5J7K-1, LED,Osram,GW PSLMS1.EC-GS
Доступно на заказ более 100 шт. Отгрузка со склада в Москве 4-5 недель.
26 × = 650
Количество товаров должно быть кратно 25 шт.
от 125 шт. — 15 руб.
от 250 шт. — 13.40 руб.

Описание

OSRAM DURIS S5 Series LEDs
The DURIS S5 series of LEDs, from Osram Opto Semiconductors, are compact mid-power LEDs with a 3 x 3mm footprint. Constructed from highly robust synthetic material resistant to the aging caused by high temperatures and short-wave blue light; These latest additions to the DURIS LED family feature three different levels of luminous flux and efficacy for indoor lighting applications.
The first DURIS S5 LED version, with a forward voltage of 6V, is optimised to provide the highest brightness from the small surface area. The second version is designed for high efficacy (achieving 125 lm/W at 65 mA with 24 lm at 3000 K) therefore making it ideal for use in panel luminaires and linear retrofits where individual light points should not be visible and where low energy consumption is an important consideration. The third version has only a slightly lower efficacy and is designed for optimum system costs.
Versatile DURIS S5 LEDs can be used in a wide variety of applications: Indoor general lighting, industrial lighting, linear lights, down lights and retro-fit lighting in locations such as: Offices, hotel lobbies and museums. The square footprint and small light-emitting surface can be clustered tightly for compact arrangement thus allowing the light to be efficiently coupled into secondary lenses and reflectors.

Visible Light LEDs, OSRAM Opto Semiconductors Current Transformers

Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.

Дисплеи и оптоэлектроника / Светодиоды и принадлежности / Светодиоды сигнальные, видимого излучения /
LED,Osram,GW PSLMS1.EC-GSGU-5J7K-1

Технические параметры

Цветовая температура
4500
Световой поток
22.4 → 28 лм
Сила света
7.8 кд, 9.1 кд
Количество контактов
2
Количество светодиодов
1
Прямое напряжение
3.3 V
LED Colours
White
Размеры
3.4 x 3.1 x 0.7
Форма линзы
Round
Тип монтажа
Surface Mount
Тип корпуса
3030 (1212)
Серия
DURIS S5
Угол обзора
120 °

Дополнительная информация

DURIS S 5 GW PSLMS1.EC Data Sheet
LED Designation System