GW PSLRS1.CC-KSKU-5O8Q-1, LED,Osram OS,GW PSLRS1.CC

PartNumber: GW PSLRS1.CC-KSKU-5O8Q-1
Ном. номер: 8024133675
Производитель: Osram
GW PSLRS1.CC-KSKU-5O8Q-1, LED,Osram OS,GW PSLRS1.CC
Доступно на заказ более 100 шт. Отгрузка со склада в Москве 4-5 недель.
32 × = 800
Количество товаров должно быть кратно 25 шт.

Описание

OSRAM DURIS S5 Series LEDs
The DURIS S5 series of LEDs, from Osram Opto Semiconductors, are compact mid-power LEDs with a 3 x 3mm footprint. Constructed from highly robust synthetic material resistant to the aging caused by high temperatures and short-wave blue light; These latest additions to the DURIS LED family feature three different levels of luminous flux and efficacy for indoor lighting applications.
The first DURIS S5 LED version, with a forward voltage of 6V, is optimised to provide the highest brightness from the small surface area. The second version is designed for high efficacy (achieving 125 lm/W at 65 mA with 24 lm at 3000 K) therefore making it ideal for use in panel luminaires and linear retrofits where individual light points should not be visible and where low energy consumption is an important consideration. The third version has only a slightly lower efficacy and is designed for optimum system costs.
Versatile DURIS S5 LEDs can be used in a wide variety of applications: Indoor general lighting, industrial lighting, linear lights, down lights and retro-fit lighting in locations such as: Offices, hotel lobbies and museums. The square footprint and small light-emitting surface can be clustered tightly for compact arrangement thus allowing the light to be efficiently coupled into secondary lenses and reflectors.

Visible Light LEDs, OSRAM Opto Semiconductors Cam & Groove Couplings - Polypropylene

Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.

Дисплеи и оптоэлектроника / Светодиоды и принадлежности / Светодиоды сигнальные, видимого излучения /
LED,Osram OS,GW PSLRS1.CC-KSKU-5O8Q

Технические параметры

Цветовая температура
3500K
Световой поток
89.2 → 112 lm
Сила света
31.7 → 36.8 cd
Количество контактов
2
Количество светодиодов
1
Прямое напряжение
6.4 V
LED Colours
White
Прямой ток
10 → 200mA
Отделка линзы
Diffused
Размеры
3.03 x 3.03 x 0.7мм
Форма линзы
Square
Тип монтажа
Surface Mount
Тип корпуса
3030 (1212)
Серия
DURIS S5
Угол обзора
120 °

Дополнительная информация

Datasheet GW PSLRS1.CC-KSKU-5O8Q-1
LED Designation System GW PSLRS1.CC-KSKU-5O8Q-1
LED Designation System
Datasheet