GW SBLMA1.EM-HQHS- A535-L1N2-65-R18, Duris S2,Q65111A7240

PartNumber: GW SBLMA1.EM-HQHS-A535-L1N2-65-R18
Ном. номер: 8044722265
Производитель: Osram
GW SBLMA1.EM-HQHS- A535-L1N2-65-R18, Duris S2,Q65111A7240
Доступно на заказ более 200 шт. Отгрузка со склада в Москве 4-5 недель.
18 × = 900
Количество товаров должно быть кратно 50 шт.

Описание

OSRAM DURIS S2 Series LEDs
The DURIS S 2 LEDs, from OSRAM Opto Semiconductors, form part of the DURIS family of reliable low/mid power LEDs. DURIS S 2 white LEDs are in a compact package and are ideal for use in applications where space is limited. Despite their small footprint, the DURIS S 10 series are powerful and durable LEDs. They also offer a high efficacy, high colour quality, a wide beam angle and a long lifetime.
Available in warm and neutral white, the DURIS S 2 LEDs are suitable for applications such as linear lights, indoor general lighting, retrofits, strip lights and task lights.

The manufacturer has made this product temporarily unavailable

Visible Light LEDs, OSRAM Opto Semiconductors Cam & Groove Couplings - Polypropylene

Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.

Дисплеи и оптоэлектроника / Светодиоды и принадлежности / Светодиоды сигнальные, видимого излучения /
Duris S2,Q65111A7240

Технические параметры

Цветовая температура
4000K
Световой поток
30.4 → 39 lm
Сила света
6.8 → 8 cd
Количество контактов
2
Количество светодиодов
1
Прямое напряжение
2.8 → 3.2 V
LED Colours
White
Прямой ток
10 → 150mA
Отделка линзы
Diffused
Размеры
2.05 x 1.55 x 0.75мм
Цвет линзы
Yellow
Форма линзы
Rectangle
Тип монтажа
Surface Mount
Тип корпуса
2016 (0806)
Серия
DURIS S2
Угол обзора
150 °

Дополнительная информация

DURIS S2 Flyer GW SBLMA1.EM-HQHS-A535-L1N2-65-R18
DURIS S2 LED Data Sheet GW SBLMA1.EM-HQHS-A535-L1N2-65-R18
LED Designation System GW SBLMA1.EM-HQHS-A535-L1N2-65-R18
DURIS S2 Flyer
LED Designation System
DURIS S2 LED Data Sheet