H-HLRS-10S, M10 Stainless Steel Ringl

PartNumber: H-HLRS-10S
Ном. номер: 8115801360
Производитель: Heico
H-HLRS-10S, M10 Stainless Steel Ringl
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 4-5 недель.
3 240 × = 3 240
Цена указана за упаковку из 10
от 5 уп. — 2 660 руб.
от 10 уп. — 2 351 руб.

Описание

Heico Ring Lock Washers
If you are looking for a high quality ring lock washer system the Heico ring lock washers not only provide you with extra security but, are user friendly and ideal for the most demanding of applications. This is an excellent washer for repeated use and the ring lock system goes you the added guarantee that the washers are fastened into the correct position. Even if you are not a regular user this system means that is easy, safe and quick to install. The Heico ring lock washers are supplied already assembled with a polyamide ring and the Heico wedge lock washers. The polyamide ring holds the two washes in the correct position.

Locking & Anti-vibration Washers CdS cell, NSL series, Silonex

Технические параметры

Для винта/болта размером
M10
Тип шайбы
Ring Lock
Внутренний диаметр
10.7mm
Тип нержавеющей стали
316L
Наружный диаметр
16.6mm
Материал
Stainless Steel
Толщина
2.5mm
Новинки
только новые товары

Дополнительная информация

Fasteners Selection Guide H-HLRS-10S
Ring Lock Washer Brochure H-HLRS-10S