H-HLRS-5, M5 Steel Ringlock Washer

PartNumber: H-HLRS-5
Ном. номер: 8006214932
Производитель: Heico
H-HLRS-5, M5 Steel Ringlock Washer
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 6 недель.
4 310 × = 4 310
Цена указана за упаковку из 50
от 5 уп. — 3 610 руб.
от 10 уп. — 3 192 руб.

Описание

Heico Ring Lock Washers
If you are looking for a high quality ring lock washer system the Heico ring lock washers not only provide you with extra security but, are user friendly and ideal for the most demanding of applications. This is an excellent washer for repeated use and the ring lock system goes you the added guarantee that the washers are fastened into the correct position. Even if you are not a regular user this system means that is easy, safe and quick to install. The Heico ring lock washers are supplied already assembled with a polyamide ring and the Heico wedge lock washers. The polyamide ring holds the two washes in the correct position.

Locking & Anti-vibration Washers CdS cell, NSL series, Silonex

Фиксирующие и крепежные детали / Гайки и шайбы / Запорные и противовибрационные шайбы /
Zinc Steel Ring Lock Locking & Anti-Vibration Washer, M5

Технические параметры

Для винта/болта размером
M5
Тип шайбы
Ring Lock
Внутренний диаметр
5.4mm
Наружный диаметр
9mm
Материал
Steel
Отделка
Zinc
Толщина
1.5mm
Новинки
только новые товары

Дополнительная информация

Ring Lock Washer Brochure
Fasteners Selection Guide