H-HLRS-8, M8 Steel Ringlock Washer

PartNumber: H-HLRS-8
Ном. номер: 8060437069
Производитель: Heico
H-HLRS-8, M8 Steel Ringlock Washer
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 4-5 недель.
5 030 × = 5 030
или
купить в 1 клик
Цена указана за упаковку из 50
от 5 уп. — 4 270 руб.
от 10 уп. — 3 774 руб.

Описание

Heico Ring Lock Washers
If you are looking for a high quality ring lock washer system the Heico ring lock washers not only provide you with extra security but, are user friendly and ideal for the most demanding of applications. This is an excellent washer for repeated use and the ring lock system goes you the added guarantee that the washers are fastened into the correct position. Even if you are not a regular user this system means that is easy, safe and quick to install. The Heico ring lock washers are supplied already assembled with a polyamide ring and the Heico wedge lock washers. The polyamide ring holds the two washes in the correct position.

Locking & Anti-vibration Washers CdS cell, NSL series, Silonex

Технические параметры

Для винта/болта размером
M8
Тип шайбы
Ring Lock
Внутренний диаметр
8.6mm
Наружный диаметр
13.5mm
Материал
Steel
Отделка
Zinc
Толщина
2.5mm
Новинки
только новые товары

Дополнительная информация

Fasteners Selection Guide H-HLRS-8
Ring Lock Washer Brochure H-HLRS-8