H07RNF 2X1.0 100M, 2 core 1mm rubber

PartNumber: H07RNF 2X1.0 100M
Ном. номер: 8097921081
Производитель: Philex Hong Kong Ltd
H07RNF 2X1.0 100M, 2 core 1mm rubber
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
14 300 × = 14 300
или
купить в 1 клик
Цена указана за упаковку из 100

Описание

H07RNF Harsh Environment/High Performance Cable
Harmonised, flexible power cable specifically designed to operate in tough weather conditions and under high mechanical and thermal stresses.

Features and Benefits
·Hard-wearing and comprising of class 5 flexible plain copper conductors and ERP insulation
·Oil, grease and water resistant sheath
·Suitable for use in a whole range of different applications including handling equipment, mobile power supplies, stage and audio visual equipment

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Высоко-температурные компоненты

Network power cables

All the network power cables in this section are manufactured to fully comply with BS6500 standards and are BASEC approved.

Технические параметры

материал проводника
Copper
сопротивление проводника
19.5 Ω/km
номинальный ток
17 A
Гармонизированный перечень
H07RN-F
материал изоляции
EPR
максимальная рабочая температура
+60°C
число жил
2
длина рулона
100m
цвет брони
Black
номинальное напряжение
450 V, 750 V
American Wire Gauge
17 AWG
Cable Shape
Multicore
Conductor Strand Type
Stranded
Cross Sectional Area
1 mm²
Outer Diameter
8.3mm
Screened/Unscreened
Unscreened
материал оболочки
CPE

Дополнительная информация

Datasheet H07RNF 2X1.0 100M
H07RNF Rubber Cable Data Sheet H07RNF 2X1.0 100M