H07VU 4 C100 NOIR, 4 BLACK

PartNumber: H07VU 4 C100 NOIR
Ном. номер: 8071604510
Производитель: Cablerie Daumesnil
H07VU 4 C100 NOIR, 4 BLACK
Доступно на заказ 1 уп. Отгрузка со склада в Москве 4-5 недель.
9 580 × = 9 580
или
купить в 1 клик
Цена указана за упаковку из 100

Описание

H07V-U rigid wires

H07V-U rigid wires are used for domestic circuits in conduits or tubing, or for wiring and cabling electrical device panels.
These wires are commonly used to obtain better contact and greater resistance to vibration.
They are round and heavy, and have class 1 flexibility.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

NC 32-201; HD 21.3; IEC 227-1.

Flexible PVC Cable

Кабели и провода / Силовые/Промышленные кабели / Кабелепровод и кабель-канал /
H07V-U Conduit Cable, 4 mm² CSA, Black 100m

Технические параметры

номинальный ток
32 A
Гармонизированный перечень
H07V-U
длина
100m
цвет брони
Black
тип
6491X
номинальное напряжение
450/750 V
Cable Shape
Single Core
Cross Sectional Area
4 mm²
Outer Diameter
3.9mm
Size of Strands
1 mm
Standards Met
CENELEC Certified, Harmonised Certified, IEC Rated

Дополнительная информация

Low Voltage Cables H07 V-U - H07 V-R Data Sheet