H10350700, Black jobber drill7.0mm

PartNumber: H10350700
Ном. номер: 8052330394
Производитель: Нет торговой марки
H10350700, Black jobber drill7.0mm
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 6 недель.
3 070 × = 3 070
Цена указана за упаковку из 10

Описание

Metric HSS Twist Drill Bits
Metric high speed twist drills for metal, wood and plastic drilling.

Perfect for general purpose workshop and maintenance drilling work
High Speed Steel (HSS) construction, ideal for use with power tools
Black finish for corrosion and wear protection

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

DIN 338

Инструментальная сталь, шлифованная канавка HSS Ground Flute

Steel Jobber Drills Individual

Manufactured to DIN 338
Various point angles
Ideal for general workshop or maintenance use where precision and high productivity are not required
Popular sizes available in drums containing 50 drills

Инструмент / Сверла и расходные материалы для электроинструмента / Твист-сверла /
RS HSS 7mm Jobber Drill Bit, 110 mm Plain Shank

Технические параметры

диаметр
7mm
материал
HSS
полная длина
110 mm
угол при вершине
118°
размер хвостовика
7mm
тип хвостовика
Plain
тип
Jobber

Дополнительная информация

Datasheet