H10351020, Black jobber drill10.2mm

PartNumber: H10351020
Ном. номер: 8000217435
Производитель: Нет торговой марки
H10351020, Black jobber drill10.2mm
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 7 недель.
4 000 × = 4 000
Цена указана за упаковку из 5

Описание

Metric HSS Twist Drill Bits
Metric high speed twist drills for metal, wood and plastic drilling.

Perfect for general purpose workshop and maintenance drilling work
High Speed Steel (HSS) construction, ideal for use with power tools
Black finish for corrosion and wear protection

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

DIN 338

Инструментальная сталь, шлифованная канавка HSS Ground Flute

Steel Jobber Drills Individual

Manufactured to DIN 338
Various point angles
Ideal for general workshop or maintenance use where precision and high productivity are not required
Popular sizes available in drums containing 50 drills

Инструмент / Сверла и расходные материалы для электроинструмента / Твист-сверла /
RS HSS 10.2mm Jobber Drill Bit, 134 mm Plain Shank

Технические параметры

диаметр
10.2mm
материал
HSS
полная длина
134 mm
угол при вершине
118°
размер хвостовика
10.2mm
тип хвостовика
Plain
тип
Jobber

Дополнительная информация

Datasheet