H1902, 1-10mm set X05mm

PartNumber: H1902
Ном. номер: 8042586161
Производитель: Нет торговой марки
H1902, 1-10mm set X05mm
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
4 550 × = 4 550

Описание

Metric HSS Twist Drill Bits
Metric high speed twist drills for metal, wood and plastic drilling.

Perfect for general purpose workshop and maintenance drilling work
High Speed Steel (HSS) construction, ideal for use with power tools
Black finish for corrosion and wear protection

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

DIN 338

Инструментальная сталь, шлифованная канавка HSS Ground Flute

Steel Jobber Drills Individual

Manufactured to DIN 338
Various point angles
Ideal for general workshop or maintenance use where precision and high productivity are not required
Popular sizes available in drums containing 50 drills

Инструмент / Сверла и расходные материалы для электроинструмента / Комплекты сверл /
RS HSS-G 1 → 10 mm 19 Piece Twist Drill Set

Технические параметры

материал
HSS-G
число частей
19
состав комплекта
1 to 10 mm with 0.5 mm Increments Bits
Maximum Size
10mm
Minimum Size
1mm
Set Type
Twist Drill Set

Дополнительная информация

Datasheet