H309, Adaptor Sleeve For Metric

PartNumber: H309
Ном. номер: 8001901082
Производитель: SKF
H309, Adaptor Sleeve For Metric
Доступно на заказ 1 шт. Отгрузка со склада в Москве 7 недель.
4 220 × = 4 220

Описание

Adapter Sleeves for Metric Shafts
Adapter Sleeves are the most commonly used components for locating bearings with a tapered bore onto a cylindrical seating, as they can be used on smooth or stepped shafts.

Easy to mount and require no additional location on the shaft
When used on smooth shafts, the bearing can be located at any position on the shaft
When used on stepped shafts together with a stepped ring, bearings can be accurately positioned axially and bearing dismounting is also facilitated
SKF adapter sleeves are supplied complete with lock nut and locking device

Dimensions
Shaft Size (mm) d 1 Inner Diameter (mm) dOverall Diameter (mm) d 3 Overall Length (mm) B 1 Width of Locknut and Washer (mm) B 2 Thread Size GManu. part no
4045653911M45 x 1.5 mmH309
4550704212M50 x 1.5 mmH310
5055754512.5M55 x 2 mmH311
5560804712.5M60 x 2 mmH312
6065855013.5M65 x 2 mmH313
6575985514.5M75 x 2 mmH315
70801055917M80 x 2 mmH316
75851106318M85 x 2 mmH317
80901206518M90 x 2 mmH318
85951256819M95 x 2 mmH319
901001307120M100 x 2 mmH320


lock nut and locking device

Plummer Blocks, Bearing Lubrication and Accessories

Пневматика, гидравлика и элементы силовых передач / Трансмиссия - подшипники / Подшипниковые узлы - Принадлежности /
Adaptor Sleeve For Metric Shaft OD 40mm

Технические параметры

тип
Adapter sleeve

Дополнительная информация

SNL plummer block housings Data Sheet