HA07251S, SAV sign 'Caution..floor'

PartNumber: HA07251S
Ном. номер: 8065139512
Производитель: Signs & Labels
HA07251S, SAV sign 'Caution..floor'
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 7 недель.
1 480 × = 1 480

Описание

Caution Sign Slippery Surface / Wet Floor Caution Sign Slippery Surface

Environmentally friendly and durable
1.2mm Polypropolene
SAV = Self Adhesive Vinyl - easy to peel and apply

ISO7010

Знаки опасности Hazard Signs

Background colour shall be yellow
Triangular band shall be black
The symbol or text shall be black and placed centrally on the background
Yellow shall cover at least 50% of the area of the safety sign

Caution. Risk of Danger. Hazard Overhead

All hazard sign designers are guaranteed to comply with the relevant UK & EC legislation:

Guidance
Warning SignsMeaning
DangerTo indicate an imminently hazardous situation which, if not avoided, will result in death or serious injury.
Note: To be limited to the most extreme situations.
WarningTo indicate a potentially hazardous situation which, if not avoided, could result in death or serious injury.
CautionTo indicate a potentially hazardous situation which, if not avoided, may result in minor or moderate injury.

Системы безопасности и охраны, защита от статического электричества, чистые комнаты / Предупредительные знаки / Предупредительные знаки и наклейки /
Caution Sign with English Text Vinyl, 148 x 210mm Hazard Warning

Технические параметры

цвет
Black/Yellow
высота
210 mm
материал
Vinyl
тип монтажа
Self Adhesive
ширина
148mm
Text Language
English
Sign Description
Caution
Text Message
Caution Wet Floor