HA07833R, PP sign 'Danger 11000 vol

PartNumber: HA07833R
Ном. номер: 8090603008
Производитель: Signs & Labels
HA07833R, PP sign 'Danger 11000 vol
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
3 320 × = 3 320
от 10 шт. — 2 760 руб.
от 20 шт. — 2 496 руб.

Описание

Voltage Danger Signs

Environmentally friendly and durable
1.2mm Polypropolene
SAV = Self Adhesive Vinyl - Easy to peel and apply
Also available in rigid platic versions, for mounting with screws or tape.

RS 7631547 is a rigid plastic product, and not self-adhesive.

ISO7010

Знаки опасности Hazard Signs

Background colour shall be yellow
Triangular band shall be black
The symbol or text shall be black and placed centrally on the background
Yellow shall cover at least 50% of the area of the safety sign

Caution. Risk of Danger. Hazard Overhead

All hazard sign designers are guaranteed to comply with the relevant UK & EC legislation:

Guidance
Warning SignsMeaning
DangerTo indicate an imminently hazardous situation which, if not avoided, will result in death or serious injury.
Note: To be limited to the most extreme situations.
WarningTo indicate a potentially hazardous situation which, if not avoided, could result in death or serious injury.
CautionTo indicate a potentially hazardous situation which, if not avoided, may result in minor or moderate injury.

Системы безопасности и охраны, защита от статического электричества, чистые комнаты / Предупредительные знаки / Предупредительные знаки и наклейки /
Electricity Danger Sign with English Text PP, 300 x 400mm Hazard Warning

Технические параметры

цвет
Black/Yellow
высота
400 mm
материал
PP
ширина
300mm
Text Language
English
Sign Description
Electrical Safety
Text Message
Danger 11000 Volts