HA15933R, PP sign'Danger Radiation

PartNumber: HA15933R
Ном. номер: 8112574747
Производитель: Signs & Labels
HA15933R, PP sign'Danger Radiation
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
3 520 × = 3 520

Описание

Danger Radiation Risk

Environmentally friendly and durable
1.2mm Polypropolene

ISO7010

Знаки опасности Hazard Signs

Background colour shall be yellow
Triangular band shall be black
The symbol or text shall be black and placed centrally on the background
Yellow shall cover at least 50% of the area of the safety sign

Caution. Risk of Danger. Hazard Overhead

All hazard sign designers are guaranteed to comply with the relevant UK & EC legislation:

Guidance
Warning SignsMeaning
DangerTo indicate an imminently hazardous situation which, if not avoided, will result in death or serious injury.
Note: To be limited to the most extreme situations.
WarningTo indicate a potentially hazardous situation which, if not avoided, could result in death or serious injury.
CautionTo indicate a potentially hazardous situation which, if not avoided, may result in minor or moderate injury.

Системы безопасности и охраны, защита от статического электричества, чистые комнаты / Предупредительные знаки / Предупредительные знаки и наклейки /
With English Text PP, 300 x 400mm Hazard Warning

Технические параметры

цвет
Black/Yellow
высота
400 mm
материал
PP
тип монтажа
Self Adhesive
ширина
300mm
Text Language
English
Sign Description
Warning: Radioactive Material
Text Message
Danger Radiation Risk