HAFUHH0100L4AXT, Датчик расхода воздуха, 100 л/мин, 60 фунт-сила/кв. дюйм, 3 В, 10 В, Male Tapered
см. техническую документацию
Описание
HAFUHH0100L4AXT is a HAF series Zephyr™ digital airflow sensor. It provides a digital interface for reading airflow over specified full-scale flow and compensated temperature ranges. The thermally isolated heater and temperature sensing elements help this sensor provide a fast response to air or gas flow. Zephyr sensor is designed to measure mass flow of air and other non-corrosive gases. The sensor is fully calibrated and temperature compensated with an onboard Application Specific Integrated Circuit (ASIC). The state of-the-art ASIC-based compensation provides digital (I2C) outputs with a response time of 1ms. Potential application includes anaesthesia delivery machines, ventilators, ventricular assist devices (heart pumps), spirometers, laparoscopy (medical), analytic instrumentation (spectrometry, chromatography), air-to-fuel ratio, fuel cells, fume hoods, gas leak detection, process control gas monitoring, vacuum pump monitoring (industrial).
• Unidirectional flow direction, 22mm OD tapered male fitting per ISO 5356 port style
• 100 flow range, SLPM unit, digital I²C address: 0x49 output format
• 10% to 90% of input transfer function
• Supply voltage range from -0.3VDC to 11.0VDC, 20mA maximum supply current
• 60 psi at 25°C maximum common mode pressure
• 0.5%FS accuracy (0%FS to 14.3%FS)
• High sensitivity at very low flows provides a fast response time at the onset or cessation of flow
• CE & UKCA certified
• Operating temperature range from -20°C to 70°C
Технические параметры
Линейка Продукции | Zephyr HAF Series |
Максимальная Скорость Потока | 100л/мин |
Максимальное Давление | 60фунт-сила/кв.дюйм |
Максимальное Напряжение Питания DC | 10В |
Минимальное Напряжение Питания DC | 3В |
Стиль Порта | Male Tapered |
Точность % | 0.5% |
Current Rating | 20 mA |
Device Type | Digital |
Material | GR Thermoplastic Polymer |
Maximum Flow Rate | 100 L/min |
Maximum Operating Temperature | +70°C |
Media Monitored | Air, Gas |
Minimum Flow Rate | 0 l/min |
Minimum Operating Temperature | -20°C |
Series | HAF |
Supply Voltage | 3 → 10 V dc |
Вес, г | 153.2 |